Siemens 3RT20151BB411AA0 Power Contactor 7A 3-pole 690V AC 3kW 400V

MPN
3RT20151BB411AA0
Brand
Siemens
EAN-13
4011209929678
Order Code
06-8335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £34.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Siemens 3RT2015-1BB41-1AA0 is an electrical contactor designed for three-phase current protection with a voltage rating of 690 V AC. It is suitable for applications such as motor control, power protection, and load shedding. This modular installation device is used in heating and coupling protection, making it versatile for various industrial settings.
Type Electrical contactor
Coil Voltage 690V AC
Connection Screws
Contact Type 3 makers
Depth 73mm
Dimensions (W x H x D) 45 x 58 x 73 mm
Durability 3000 0000
Height 58mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2015-1BB41-1AA0
Misc Attribute 2 S00
Mounting Style Screws
Number of auxiliary contacts as normally closed contact N/A
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 18A
Rated operation current Ie at AC-3, 400 V 7A
Rated operation current Ie at AC-4, 400 V 6.5A
Rated operation power at AC-3, 400 V 3kW
Rated operation power at AC-4, 400 V 3.0kW
Rated operation power NEMA 2.20649625
Suitable for distribution board true
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot