Siemens 3RT10541AP36 Contactor AC-3 115A 55kW 400V 1NO+1NC 3-pole S6

Image Representative of Range

Siemens 3RT10541AP36 Contactor AC-3 115A 55kW 400V 1NO+1NC 3-pole S6

MPN
3RT10541AP36
Brand
Siemens
EAN-13
4011209506954
Order Code
06-8321
Country of Origin
Germany
Qty Unit Price (Inc VAT)
1+ £515.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3RT1054-1AP36 contactor is an electrical device designed for reliable switching at voltages up to 1000 V AC. It is suitable for use in industrial applications where high performance and durability are required. This contactor is ideal for controlling and switching motors, heating equipment, and various electrical circuits.
Type Contactor
Coil Voltage 1000V AC
Connection Clamp
Contact Current Rating 115A
Contact Type 3 makers
Depth 170mm
Dimensions (W x H x D) 120 x 172 x 170 mm
Durability 1000 0000
Height 172mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT1054-1AP36
Misc Attribute 2 S6
Mounting Style Screw-fit
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally open contact 2
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz 220 - 240V
Rated control supply voltage AC 60 Hz 220 - 240V
Rated control supply voltage DC 220 - 240V
Rated operation current Ie at AC-1, 400 V 160A
Rated operation current Ie at AC-3, 400 V 115A
Rated operation current Ie at AC-4, 400 V 97A
Rated operation power at AC-3, 400 V 55kW
Rated operation power at AC-4, 400 V 55kW
Rated operation power NEMA 73.549875
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Frame clamp
Voltage type for actuating AC/DC
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot