Siemens 3RS1000-1CK10 SIRIUS Temperature Monitoring Relay For PT100 110/230 VAC

Order Code:

55-6030

Brand: Siemens MPN: 3RS1000-1CK10 EAN-13: 4011209535282

Discontinued


The Siemens 3RS1000-1CK10 is a Temperature Monitoring Relay from the 3RS10 Range. It can be used for measuring temperatures in solid, liquid and gas media. The temperature is measured by a sensor in the medium for overshoot, analysed by the unit, and then checked to identify whether the temperature is too high, too low or within a specified window. Depending on the settings, the output relay is activated or deactivated when a threshold is exceeded.

The device can be used in the following applications and more: Motor protection and plant protection, temperature monitoring in control cabinets, frost monitoring, temperature limits for process variables, control of plants and machinery, motor monitoring, monitoring bearings, gear oil monitoring, monitoring of coolants.


  • For the control of HVAC plants.
  • Monitoring of limit temperature and output of alert messages
  • Monitoring of motors or process parameters
  • Operating voltage: 110-230V AC
  • Hysteresis 2 - 20%
  • Contact type 1 NO +1 NC
  • Surveillance function: Too low
  • Display: 2 LEDs
  • Reading range: -50ºC to + 50ºC
  • Accuracy: ±5%
  • Type: Temperature Monitoring Relay - Shortfall
  • Manufacturer's part: Siemens 3RS1000-1CK10 SIRIUS
Type Temperature monitoring relay
Contact Configuration 1NO + 1NC
Operating Voltage (AC) 110 to 230V

Trustpilot