Siemens 3RQ30182AB00 Optocoupler 1S 24V DC 30V 5A 6.2mm screw terminal

MPN
3RQ30182AB00
Brand
Siemens
EAN-13
4047621000909
Order Code
06-8311
Country of Origin
Tunisia

Discontinued


The Siemens 3RQ3018-2AB00 is an output coupler with one change-over contact, available in a pack of five. It is designed for versatile electrical interface applications, providing reliable relay switching capabilities. This component is typically used in automation and control systems to facilitate signal and power transfer.
Type Output coupler
Complete with socket FALSE
Connection Spring-loaded connector
Contact Material AgSnO2
Contact Type 1 change-over
Degree of protection (IP) IP20
Depth 72.5mm
Dim (W x H x D) 6.2 x 93 x 72.5 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 1.0E7
Electrical lifespan 100000
Fall Time 14ms
Height 93mm
IP Rating IP20
Material contact N/A
Material of contact insert N/A
Material of contact surface N/A
Max. starting current N/A
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 3RQ3018-2AB00
Nominal Current N/A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact N/A
Number of contacts as normally open contact N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Relay technology category according to IEC 61810-7 N/A
Response Time 12ms
Type of electric connection N/A
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Width 6.2mm
With detachable clamps FALSE
With forced-guided contacts FALSE
With LED indication TRUE

Trustpilot