Siemens 3RQ30181AB00 Output Coupler 5 pcs Suitable for Various Systems

MPN
3RQ30181AB00
Brand
Siemens
EAN-13
4047621000800
Order Code
06-8309
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Siemens produces the 3RQ3018-1AB00 output coupler, an industrial relay module designed for efficient signal coupling. This reliable component is commonly used for isolating and switching electrical signals in automation and control systems. It is available in packages of five pieces, providing an economical solution for various industrial applications.
Type Output coupler
Complete with socket false
Degree of protection (IP) IP20
Depth 72.5mm
Drive, polarization N/A
Drive, switching attitude N/A
Height 93mm
Material contact N/A
Material of contact insert N/A
Material of contact surface N/A
Max. starting current N/A
Misc Attribute 3RQ3018-1AB00A
Nominal Current N/A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact N/A
Number of contacts as normally open contact N/A
Operating Voltage (DC) N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Relay technology category according to IEC 61810-7 N/A
Type of electric connection N/A
Type of switch contact N/A
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Width 6.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot