Siemens 3RP1525-1AP30 Time Delay Relay Timer 1 Changeover + LED 24 V DC/AC

Order Code:

55-7912

Brand: Siemens MPN: 3RP1525-1AP30 EAN-13: 4011209318762

Discontinued


The Siemens 3RP1525-1AP30 is a DIN Rail Timing Relay from the SIRIUS 3RP1 Series. It is perfectly suited for all delayed switching processes in control, starting, protection and regulation circuits.

The Solid State timing relay is supplied with 1 Changeover Contact + LED and a voltage rating of 24V /200-240V AC/DC.


  • Functions: On delay
  • Adjustment time: 1 Time (0.05 s - 10s)
  • Time setting range: 15
  • 1 changeover contact configuration
  • LED: Yes
  • Operates at 24V /200-240V AC/DC
  • Dimensions: 22.5(W) x 83(H)mm
  • Screw Teminals
  • Weight: 141g
  • Type: Time Delay Relay Timer
  • Manufacturer's part: Siemens 33RP1525-1AP30
Type Time delay relay
Contact Configuration 1CO
Operating Voltage (AC) 24V
Operating Voltage (DC) 24V

You may also like


Trustpilot