Easter Opening Hours and Delivery Dates here

Siemens 3RP1505-1BP30 Time Delay Relay Timer 2 Changeover 24V DC/AC 200-240V AC

Order Code:

55-7908

Brand: Siemens MPN: 3RP1505-1BP30 EAN-13: 4011209320086

Discontinued


The Siemens 3RP1505-1BP30 is a DIN Rail Timing Relay from the SIRIUS 3RP1 Series. It is perfectly suited for all delayed switching processes in control, starting, protection and regulation circuits.

The Solid State timing relay is supplied with 2 Changeover Contact and a voltage rating of 24V /200-240V AC/DC.


  • Functions: 16
  • Adjustment time: (0.05 s - 100 h)
  • Time setting range: 15
  • 1 changeover contact configuration
  • Operates at 24V /200-240V AC/DC
  • Dimensions: 22.5(W) x 102(H)mm
  • Screw Teminals
  • Weight: 141g
  • Type: Time Delay Relay Timer
  • Manufacturer's part: Siemens 3RP1505-1BP30
Type Time delay relay
Contact Configuration 2CO
Functions 16
Operating Voltage (AC) 200 to 240V
Operating Voltage (DC) 24V

You may also like


Trustpilot