Siemens 3RH21312JB40 Auxiliary relay 3-phase 1.6-16 A 24-240V AC/DC

MPN
3RH21312JB40
Brand
Siemens
EAN-13
4011209846203
Order Code
06-8245
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.26 £37.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3RH2131-2JB40 auxiliary coupling relay is a compact electromechanical device designed to interface multiple circuits. Featuring robust electrical contactor capabilities, it is ideal for switching and controlling functions in industrial automation systems. Typical applications include motor control, signal amplification, and integration into control panels.
Type Auxiliary coupling relay
Connection type auxiliary circuit Spring clamp connection
Contact Current Rating 40A
Depth 73mm
Dimensions (W x H x D) 45 x 70 x 73 mm
Durability 3000 0000
Height 70mm
Interface false
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RH2131-2JB40
Misc Attribute 2 S00
Mounting method N/A
Number of auxiliary contacts as change-over contact N/A
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally closed contact, delayed switching N/A
Number of auxiliary contacts as normally open contact 3
Number of auxiliary contacts as normally open contact, leading N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current N/A
Rated operation current Ie, 400 V 3A
Rated switch current N/A
Suitable for manual operation false
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 45mm
With LED indication false

Reviews

Be the first to submit a review

Trustpilot