Siemens 3RH1911-1FA22 Auxiliary Switch Block, DIN EN50005 2NO+2NC S00

MPN
3RH1911-1FA22
Brand
Siemens
EAN-13
4011209267305
Order Code
55-6026

Discontinued


The Siemens SIRIUS DIN Rail Auxiliary Relay 3RH1911-1FA40 has screw connections and is ideal as a contactor relay or power contactor. The relay has 2 NO +2 NC contacts and is size S00


  • Contact type: 2 NO + 2 NC
  • Size: S00
  • Protection class: IP20
  • Operating temperature: -25°C to 60°C
  • Rated voltage: 690V
  • Mounting: DIN Rail snap on
  • Dimensions: 36.5(W) x 37.5(H) x 41.5(D)mm
  • Connections: Screw type
  • Type: Auxiliary Switch Block, DIN EN 50005
  • Manufacturer's part: Siemens 3RH1911-1FA22
Type Auxiliary contact block
Number of Poles 4
Contact Current Rating 1A
Contact Voltage Rating 690V

Trustpilot