Siemens 3RF2430-1AC45 SIRIUS solid-state Contactor 3-phase 30A 48-600V

Image Representative of Range

Siemens 3RF2430-1AC45 SIRIUS solid-state Contactor 3-phase 30A 48-600V

MPN
3RF24301AC45
Brand
Siemens
EAN-13
4011209647169
Order Code
06-8225
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £199.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3RF2430-1AC45 is an electrical contactor with a current rating of 30 A, featuring zero-crossing functionality for efficient power switching. Manufactured by Siemens, it is ideal for applications requiring precise and reliable control of electrical loads. This SSC contactor is commonly used in industrial automation and motor control systems.
Type SSC
Complete with socket N/A
Connection Screw terminal
Contact Type 3 makers
Control voltage (max.) 30V DC
Control voltage (min.) 4V DC
Control voltage range 4 - 30 V DC
Current load 30A
Degree of protection (IP) N/A
Depth 121mm
Dimensions (W x H x D) 113.5 x 100 x 121 mm
Height 100mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 3RF2430-1AC45
Model N/A
Mounting Style Screw-fit
Number of Phases 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 4 - 30V
Rated operation current Ie at AC-1 30A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 30A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Relay technology category according to IEC 61810-7 N/A
Response Time 1ms
Suitable for distribution board true
Switching at zero-crossing N/A
Switching type Zero crossing
Switching voltage (max.) 600V AC
Switching voltage (min.) 48V AC
Terminals 3-pin
Type of electric connection N/A
Type of switch function N/A
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 113.5mm
With detachable clamps N/A
With LED indication N/A

Reviews

Be the first to submit a review

Trustpilot