Siemens 3RB3016-1SB0 SIRIUS overload relay 3-12A motor protection

MPN
3RB30161SB0
Brand
Siemens
EAN-13
4011209748644
Order Code
06-8219
Country of Origin
Czech Republic
Qty Unit Price (Inc VAT)
1+ £80.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Siemens manufactures the 3RB3016-1SB0 monitoring relay, designed for overcurrent and motor protection. This relay can handle diverse applications, ensuring reliable operation in industrial settings. Typically used in motor control circuits, it helps prevent equipment damage by monitoring electrical parameters.
Type O/L relay
Adjustable current range 3 - 12A
AWG (min.) 20
AWG max. 12
Connection Screws
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (min.) 0.5mm²
Depth N/A
Dim (L x W x H) 73 x 45 x 79 mm
External power supply required N/A
Height 79mm
IP Rating IP20
Length 73mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RB3016-1SB0
Misc Attribute 2 S00
Mounting method Separate positioning
Nominal Current 12A
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Operating Voltage 690V AC
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Rated switch current N/A
Release class CLASS 10
Reset function automatic true
Reset function input false
Reset function push-button N/A
Type of electrical connection of main circuit Screw connection
Voltage type (operating voltage) N/A
Voltage type for actuating N/A
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot