Siegen S0949 Magnetic Pick-Up, Flexible Claw & Inspection Tool Set 3pc

MPN
S0949
Brand
Siegen Tools
EAN-13
5054630099625
Order Code
89-8671
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

7-Section stainless steel magnetic pick-up tool. Ø10mm Magnet with 1.6kg capacity. 5-Section stainless steel inspection mirror. Ø50mm Mirror is mounted on twin ball joints for maximum articulation. Flexible pick-up tool with Bowden cable construction and spring loaded claw grab.
  • 7-Section stainless steel magnetic pick-up tool.
  • Ø10mm Magnet with 1.6kg capacity.
  • Pick-Up Minimum/Maximum Extended Length: 130/635mm.
  • 5-Section stainless steel inspection mirror.
  • Ø50mm Mirror is mounted on twin ball joints for maximum articulation.
  • Mirror Minimum/Maximum Extended Length: 200/545mm.
  • Flexible pick-up tool with Bowden cable construction and spring loaded claw grab.
  • Lifetime guarantee*.
  • Model No. S0949
Type magnetic pick-up, flexible claw, inspection tool set
Flexible Claw Length 600mm
Lifetime Warranty Yes
Lifting Capacity 1.6kg
Mirror Minimum/Maximum Length 200/545mm
Nett Weight 0.130kg
Pick-Up Minimum/Maximum Length 130/635mm

Reviews

Be the first to submit a review

Trustpilot