Siegen S0868 Hss Drill Bit Set 19pc Titanium Coated Metric

MPN
S0868
Brand
Siegen Tools
EAN-13
5051747481824
Order Code
89-6886
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Edge ground HSS drill bits manufactured to DIN 338, with a coating to help reduce friction and heat. Suitable for general workshop use in both hand and pillar drill applications. Supplied in flip-up metal storage case.
  • Edge ground HSS drill bits manufactured to DIN 338, with a coating to help reduce friction and heat.
  • Suitable for general workshop use in both hand and pillar drill applications.
  • Sizes: Ø1-10mm in 0.5mm increments.
  • Supplied in flip-up metal storage case.
  • Model No. S0868

Model NoS0868
Contents:1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10mm
Nett Weight:0.63Kg

Diameter 10mm
Contents Ø1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10mm
Lifetime Warranty No
Nett Weight 0.63kg
Number of Bits 19
Smallest Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot