Siegen S0832 Combination Spanner Set Extra-long 10pc Metric

Order Code:

89-6057

Brand: Siegen Tools MPN: S0832 EAN-13: 5051747348875
  • Country of Origin: India
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £35.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Drop-forged Chrome Vanadium steel combination spanners. Hardened, tempered and nickel chrome plated for corrosion resistance with a fully polished mirror finish. Extra-long shaft with open end and 12-point WallDrive® ring combination. Supplied in storage/carry rack.

Model NoS0832
Contents:10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Maximum Length:320mm
Minimum Length:190mm
Nett Weight:1.69Kg

Type Combination spanner set
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Metric/Imperial Metric
Number of Spanners 10
Set Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot