Siegen S0805 Punch and Chisel Set 21pc

MPN
S0805
Brand
Siegen Tools
EAN-13
5054630520495
Order Code
89-5814
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £39.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, hardened and tempered for extra durability. Supplied in tool roll.
  • Manufactured from Chrome Vanadium steel, hardened and tempered for extra durability.
  • Contents: Cold Chisels; 10 x 140, 13 x 150, 16 x 170, 19 x 175, 22 x 200, 25 x 250mm, Taper Punches; Ø1.5 x 140, Ø2.4 x 140, Ø3 x 140, Ø4 x 140, Ø5 x 140, Ø6 x 140mm, Pin Punches; Ø1.5 x 150, Ø2.4 x 150, Ø3 x 150, Ø4 x 150, Ø5 x 150, Ø6 x 150mm, Centre Punches; Ø6 x 100, Ø6 x 140, Ø8 x 115mm.
  • Supplied in tool roll.
  • Model No. S0805
Type Punch Set
Contents Cold Chisels; 10 x 140, 13 x 150, 16 x 170, 19 x 175, 22 x 200, 25 x 250mm, Taper Punches; Ø1.5 x 140, Ø2.4 x 140, Ø3 x 140, Ø4 x 140, Ø5 x 140, Ø6 x 140mm, Pin Punches; Ø1.5 x 150, Ø2.4 x 150, Ø3 x 150, Ø4 x 150, Ø5 x 150, Ø6 x 150mm, Centre Punches; Ø6 x 100, Ø6 x 140, Ø8 x 115mm
Lifetime Warranty No
Material Chrome Vanadium Steel
Nett Weight 2.72kg
Numbers 21
Pin Length 115-250mm

Reviews

Be the first to submit a review

Trustpilot