Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siegen S0770 Tap and Die Set 39pc

Order Code:  

89-5533

  Copy to clipboard
Brand: Siegen Tools  Copy to clipboard MPN: S0770  Copy to clipboard EAN-13: 5024209942621
  • Country of Origin: China
 Report an error

Discontinued

High carbon steel taps and dies. Dies have machined lead-ins for ease of use. Set includes one long handled adjustable tap wrench with professional type sliding jaw and steel die-holder with retention screw. Also includes T-bar type tap wrench, screwdriver and thread gauge. Supplied in storage case.

Model NoS0770
Contents:Taper Taps & Dies; 3 x 0.5, 3 x 0.6, 4 x 0.7, 4 x 0.75, 5 x 0.8, 5 x 0.9, 6 x 0.75, 6 x 1, 7 x 0.75, 7 x 1, 8 x 1, 8 x 1.25, 10 x 1.25, 10 x 1.5, 12 x 1.5, 12 x 1.75mm, NPT 1/8"-27, Tap Wrench, T-Bar Tap Wrench, Die Holder, Thread Gauge, Screwdriver
Nett Weight:1.29Kg

Type Tap & die set
Size Metric
Outside Diameter N/A

Reviews


Be the first to submit a review