Siegen S0738 Combination Spanner 38mm

Order Code:

89-5189

Brand: Siegen Tools MPN: S0738 EAN-13: 5024209915007
  • Country of Origin: Taiwan
  • View All

Discontinued


Drop-forged Chrome Vanadium steel spanner. Hardened, tempered and chrome plated with fully polished jaws and 12-point ring. Super Jumbo size suitable for agricultural and industrial use.

Model NoS0738
Length:460mm
Nett Weight:1.02Kg
Size:38mm

Type Combination Spanner
Metric Size 38mm
Length 460mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel

Trustpilot