Christmas Opening Hours and Delivery Dates here

Siegen S0562 Combination Spanner Set 11pc Metric

Order Code:

89-0440

Brand: Siegen Tools MPN: S0562 EAN-13: 5024209802529
  • Country of Origin: India
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £17.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Drop-forged Chrome Vanadium steel combination spanners heat treated and chrome plated for corrosion resistance. Open end and 12-point WallDrive® ring combination. Supplied in storage/carry rack.

Model NoS0562
Contents:6, 7, 8, 9, 10, 11, 12, 13, 14, 17, 19mm
Maximum Length:230mm
Minimum Length:105mm
Nett Weight:0.78Kg

Type Combination spanner set
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Metric/Imperial Metric
Number of Spanners 11
Set Contents 6, 7, 8, 9, 10, 11, 12, 13, 14, 17, 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot