Christmas Opening Hours and Delivery Dates here

Siegen S0530 Angle Grinder 115mm 600W/230V

Order Code:

89-0438

Brand: Siegen Tools MPN: S0530 EAN-13: 5024209843980

Discontinued


Angle grinder with alloy drive casing and composite motor housing. Smooth running motor and bevel gears give low operating noise and vibration. Features an integral spindle lock for fast loading/unloading of grinding discs. Slider type power control with power lock. Supplied with side handle, guard and spanner. Grinding disc not included, order Model No. PTC/115G.

Model NoS0530
Disc Size:Ø115mm
Free Speed:11000rpm
Motor Power:600W
Nett Weight:2.1kg
Spindle Size:M14 x 2mm
Supply:230V

Voltage 230V
Type Angle grinder
Disc Diameter 115mm
Lifetime Warranty No

Accessories


Trustpilot