Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siegen S0475 Spirit Level 600mm Heavy-duty

Order Code:  

89-3616

  Copy to clipboard
Brand: Siegen Tools  Copy to clipboard MPN: S0475  Copy to clipboard EAN-13: 5024209687546
  • Country of Origin: China
 Report an error

Discontinued

Heavy-duty extruded spirit level from Siegen Tools with an aluminium box section and one horizontal and two vertical vials plus a hanging hole for storage.


  • Length 600mm
  • Accuracy: 0.5mm in 1m
  • Manufacturer's part S0475

Reviews


Be the first to submit a review