Siegen S0457 Circlip Pliers Set Internal/external

MPN
S0457
Brand
Siegen Tools
EAN-13
5054630227165
Order Code
89-3604
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 100 despatched in 2 working days

Hardened and tempered interchangeable steel jaws. Quick release mechanism allows six different internal/external applications. Spring loaded PVC handles.
  • Hardened and tempered interchangeable steel jaws.
  • Quick release mechanism allows six different internal/external applications.
  • Spring loaded PVC handles.
  • Contents: 180° (x2), 90°, 45° Interchangeable Jaws.
  • Lifetime guarantee*.
  • Model No. S0457

Model NoS0457
Contents:180° x 2, 90°, 45° Interchangeable Jaws
Nett Weight:0.16Kg

Type Internal / external set
Contents 180° (x2), 90°, 45° Interchangeable Jaws
Lifetime Warranty Yes
Nett Weight 0.16kg
Tip Type 45° angled / 90° angled / straight

Reviews

Good value

Great pliers with plenty of interchangeable heads which can be set to either open or close on squeezing the handle.

Reviewed by: kevin

Trustpilot