Siegen S01168 Vacuum Oil & Fluid Extractor Manual/Air 9L

MPN
S01168
Brand
Siegen Tools
EAN-13
5054511735994
Order Code
94-0447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £115.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Constructed from composite materials. Uses manual pump or compressed air supply to generate vacuum. Suitable for the extraction of all types of engine, transmission and lubricating oil from cars, motorcycles, marine engines, stationary engines and industrial machinery. Also suitable for low viscosity fluids such as water. Supplied with Ø4, Ø6, Ø8 x 1000mm suction probes, Ø10 x 1000mm extension tube and 1200mm brake bleed tube. Uses probes to extract engine oil through the dipstick tube.
  • Constructed from composite materials.
  • Uses manual pump or compressed air supply to generate vacuum.
  • Suitable for the extraction of all types of engine, transmission and lubricating oil from cars, motorcycles, marine engines, stationary engines and industrial machinery.
  • Also suitable for low viscosity fluids such as water.
  • Supplied with Ø4, Ø6, Ø8 x 1000mm suction probes and 1200mm brake bleed tube.
  • Extension Tube: Ø10 x 1000mm.
  • Uses probes to extract engine oil through the dipstick tube.
  • Model No. S01168
Type Vacuum oil extractor
Capacity 9L
Extension Tube Ø10 x 1000mm
Nett Weight 3.5kg
Suction Probes Ø4 x 1000, Ø6 x 1000, Ø8 x 1000mm and 1200mm Brake Bleed Tube
Supply 90psi(5cfm)

Reviews

Be the first to submit a review

Trustpilot