Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Siegen S01072 Folding Key Set 3pc

Order Code:  

84-9469

  Copy to clipboard
Brand: Siegen Tools  Copy to clipboard MPN: S01072  Copy to clipboard EAN-13: 5051747967366
  • Country of Origin: China
 Report an error

Discontinued

Comprises 3 x 8pc folding key sets. Hex and ball-end hex from 1.5mm to 8mm and TRX-Star* from T9 to T40. Manufactured from high grade steel with soft grip handles. Colour-coded for fast identification.

Model NoS01072
Contents:Hex; 1.5, 2, 2.5, 3, 4, 5, 6, 8mm, Ball-End Hex; 1.5, 2, 2.5, 3, 4, 5, 6, 8mm, TRX-Star*; T9, T10, T15, T20, T25, T27, T30, T40
Length:Folded; 130mm, Unfolded; 240mm
Nett Weight:0.50Kg

Type Folding key set
Pieces 24
Lifetime Warranty Yes

Reviews


Be the first to submit a review