Siegen S01045 Air Saw Reciprocating

MPN
S01045
Brand
Siegen Tools
EAN-13
5054630676123
Order Code
89-0539
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.96 £38.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for initial crash repair prep where quick removal of damaged panels is required. Fitted with trigger lock to prevent accidental activation during handling. Adjustable blade guide ensures precision and stability during use. Supplied with a starter pack of blades for immediate operation. Designed for light garage use and general bodywork tasks.
  • Ideal for initial crash repair prep where quick removal of damaged panels is required.
  • Fitted with trigger lock to prevent accidental activation during handling.
  • Adjustable blade guide ensures precision and stability during use.
  • Supplied with a starter pack of blades for immediate operation.
  • Designed for light garage use and general bodywork tasks.
  • Cuts up to 1.6mm steel and 2mm aluminium with ease.
  • Free speed of 9000rpm for efficient cutting.
  • Operates at 90psi with 8cfm air consumption for consistent output.
  • Model No. S01045
Air Consumption 4cfm
Consumable Parts SA34/B24 - 24tpi Air Saw Blade (x1), SA34/B32 - 32tpi Air Saw Blade (x1)
Cutting Capacity 2.5mm
Free Speed 10000spm
Inlet Size 1/4"BSP
Maximum Cutting Capacity 2mm (Steel), 2.5mm (Aluminium)
Nett Weight 0.6kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Stroke 10mm
Vibration/Uncertainty 17.07/2.32m/s²

Reviews

Be the first to submit a review

Trustpilot