Siegen S01044 Air Sander Ø150mm Random Orbital

MPN
S01044
Brand
Siegen Tools
EAN-13
5054511391923
Order Code
89-0535
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight body with moulded handle, reducing chill effects and providing extra control. Fitted with dual exhaust ports and air control valve. Supplied with Ø150mm hook-and-loop pad. Ideal for light garage use.
  • Durable, lightweight body with moulded handle, reducing chill effects and providing extra control.
  • Fitted with dual exhaust ports and air control valve.
  • Supplied with Ø150mm hook-and-loop pad.
  • Ideal for light garage use.
  • Free Speed: 10000rpm.
  • Model No. S01044
Type Random
Air Consumption 4cfm
Disc Size Ø150mm
Free Speed 10000rpm
Inlet Size 1/4"BSP
Nett Weight 1.7kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Orbit Size Ø5mm
Pad Size Ø150mm
Thread Size 5/16"UNF
Vacuum Outlet n/a
Vibration/Uncertainty 4.6/2.3m/s²

Reviews

Be the first to submit a review

Trustpilot