Siegen S01001 Welding Helmets Auto Darkening Shade 9-13

This welding helmet from Siegen has infinitely adjustable shade control between 9-13. Fully automatic switching from light to dark on striking arc. Shade is selected by a rotary knob on side of helmet. There is also another version of this welding helmet fitted with adjustable sensitivity and delay controls for switching light to dark. Deluxe contoured helmet with fully adjustable headband featuring front pad for added comfort.

Description Image Product Buy Pricing (Ex VAT) Grinding Function Nett Weight Operating Temperature Power Shade Active Shade Inactive Size Viewing Area Type Lens Colour Lifetime Warranty Operating Time Light/Dark Standards
Siegen S01001 Welding Helmet Auto Darkening - Shade 9-13
Siegen S01001 Welding Helmet Auto Darkening - Shade 9-13
Standard range
Order code: 89-0217
MPN: S01001

Despatched within 2 working days - 100 in stock
1+ £27.96
Price per unit Ex VAT
Yes 0.475kg -5°C to +55°C Solar Cells 9-13 Variable 4 Adjustablemm 92 x 42mm Welding helmet Auto darkening No 0.1ms EN379, EN175, DIN
Sealey S01000 Welding Helmet Auto Darkening Shade 11
Sealey S01000 Welding Helmet Auto Darkening Shade 11
Standard range
Order code: 89-0223
MPN: S01000

Despatched within 2 working days - 100 in stock
1+ £24.00
Price per unit Ex VAT
No 0.470kg -10°C to +60°C Lithium Cell Battery 11 3 91 x 39mm Welding helmet Auto darkening No 0.1ms EN379, EN175, DIN

Trustpilot