Siegen Extra-Long Needle Nose Pliers

These extra-long needle nose pliers from Siegen Tools are ideal for use in areas with limited access.

  • Manufactured from drop-forged, heat treated steel with a fully polished finish
  • Non-slip foam cushion grip handles
  • Length 400mm
  • Available in a choice of jaw styles
Description Image Product Buy Pricing (Ex VAT) Nett Weight Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Length Lifetime Warranty Material Maximum Jaw Capacity Overall Length
Siegen S0925 Needle Nose Pliers Extra-Long 400mm Straight
Siegen S0925 Needle Nose Pliers Extra-Long 400mm Straight
Standard range
Order code: 89-7493
MPN: S0925

Despatched within 2 working days - 100 in stock
1+ £13.00
Price per unit Ex VAT
0.51kg Needle-Nose Pliers No No Yes 400mm Yes Steel 70mm 400mm
Siegen S0926 Needle Nose Pliers Extra-Long 400mm 45°
Siegen S0926 Needle Nose Pliers Extra-Long 400mm 45°
Standard range
Order code: 89-7494
MPN: S0926

Despatched within 2 working days - 100 in stock
1+ £13.00
Price per unit Ex VAT
0.52kg Needle-Nose Pliers No No Yes 400mm Yes Steel 70mm 400mm

Trustpilot