Sicce RSYG07F Syncra Silent Pump; Low Noise Economical Versatile Design

MPN
RSYG07F
Brand
Sicce
EAN-13
8011469999783
Order Code
10-6123
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £46.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Sicce Syncra Silent 0.5 is a versatile circulation pump designed for multiple functions. This Sicce RSYG07F pump is known for its reliability and quiet operation. It is typically used in aquariums, water cooling systems, and small fountains.
Type Circulation pump
Connection 13 mm (1/2") Ø
Flow Rate 700 l/h
Height 70mm
Length 90mm
Max. delivery head 1.2m
Operating Voltage 230V
Power consumption (P1) 8W
Width 48mm

Reviews

Be the first to submit a review

Trustpilot