SHX THE-24DS Heater Black 1 piece Compact Design.

Order Code:

10-6115

Brand: SHX MPN: THE-24DS EAN-13: 9005151007787

Discontinued


The SHX THE-24DS heater by Black is an infrared heating unit ideal for residential and commercial spaces. This electric radiator efficiently provides warmth through infrared technology. It is commonly used in areas requiring consistent, energy-efficient heating.
Type Heater
Maximum Output Power 2400W
Dimensions (L x W x H) 1540 x 65 x 150 mm
Colour Black
Height 150mm
IP Rating IP44
Length 1540mm
Operating Voltage 230V AC
Width 65mm

Trustpilot