Shurtape 242775 T-REX® Brute Force Tape 48mm x 9.14m

MPN
242775
Brand
Shurtape
EAN-13
0075353319376
Order Code
98-3832
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Shurtape T-REX® Brute Force Tape is made with patented Forge-Link Technology, meaning this extreme tensile strength cloth tape is too tough to tear by hand. One loop of tape holds 317kg (700 lb) of weight. It has a waterproof backing and high tack, double-thick adhesive that sticks to rougher and dirtier surfaces whilst withstanding severe pressure. Made with UV-resistant materials for outdoor use.

Specification:

Width: 48mm
Length: 9.14m
Colour: Black


Reviews

Be the first to submit a review

Trustpilot