Showa 4703 XL 377 Gloves Polyester/Nylon/Nitrile Size XL EN 388 CAT II

MPN
4703 XL
Brand
Showa
EAN-13
4901792005531
Order Code
10-6101
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Manufactured by Showa, the 4703 XL gloves offer superior protection with their polyester, nylon, and nitrile construction. These safety gloves, designed for size 9, are ideal for providing thermal and cut protection in various workplace settings. Perfect for heavy-duty tasks, the gloves are rated EN 388 CAT II for enhanced durability and safety.
Size 9, XL
Colour Blue, Black
Type Work glove
Material (palm) Nitrile
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot