Showa 4703 377 Gr.L Nitrile Work Glove Size 8 EN 388 CAT II 1 Pair

MPN
4703
Brand
Showa
EAN-13
4901792005524
Order Code
10-6100
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Showa 4703 gloves are safety gloves made from a polyester, nylon, and nitrile blend for enhanced durability and protection. With an EN 388 CAT II rating, they provide excellent resistance against mechanical risks, ideal for various workplace environments. These size 8 gloves are perfect for tasks requiring thermal protection and dexterity.
Size 8, L
Colour Blue, Black
Type Work glove
Material (palm) Nitrile
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot