Showa 4702 376R 1 Pair Work Gloves Size 8 Damp/Oily Use EN 388 CAT II

MPN
4702
Brand
Showa
EAN-13
4901792014892
Order Code
10-6098
Country of Origin
Vietnam
View Full Product Range (6)

Discontinued


Showa produces the 376R Gr.L 4702, a pair of nitrile safety gloves designed for workplace use. These gloves offer excellent thermal protection and are crafted from durable nylon to ensure comfort and durability. They are ideal for applications requiring reliable protective gloves in various manual and technical work environments.
Size 8, L
Colour Grey, Blue, Black
Type Work glove
Material (palm) Nitrile
Protection Class CAT II
Standards EN 388

Trustpilot