Shiverpeaks BS15-300014 F Connector Gold-Plated F Plug/Socket Set 6.7 mm |
10-6068
|
|
Despatched within 4 working days - 10 in stock
|
1+ £4.60
Price per unit Ex VAT
|
gold-plated |
6.7mm |
Gold |
|
|
F connector |
Straight |
Shiverpeaks BS15-300114 F Connector 7mm Coaxial Cable 2 pieces Compression |
10-6069
|
|
|
3+ £1.81
Price per unit Ex VAT
|
Compression |
7mm |
|
F plug |
Silver, Black |
F connector |
Straight |
Shiverpeaks BS15-300214 F Connector Comp Plugs 7mm Diameter 4pieces |
10-6070
|
|
|
2+ £2.58
Price per unit Ex VAT
|
Compression |
7mm |
|
F plug |
|
F connector |
Straight |
Shiverpeaks BS15-300314 F Connector: 7mm Coaxial Cable 10 pieces Compression |
10-6071
|
|
Despatched within 4 working days - 11 in stock
|
1+ £5.82
Price per unit Ex VAT
|
Compression |
7mm |
|
F plug |
Silver, Black |
F connector |
Straight |
Shiverpeaks BS15-300714 F Connector Gold-Plated 7.2mm Cable 2 pieces |
10-6075
|
|
|
2+ £2.51
Price per unit Ex VAT
|
|
7.2mm |
Gold |
F plug |
|
F connector |
Straight |
Shiverpeaks BS15-300814 F Connector Compression Gold-Plated 4piece 7.2mm |
10-6076
|
|
Despatched within 4 working days - 4 in stock
|
1+ £4.64
Price per unit Ex VAT
|
|
7.2mm |
Gold |
F plug |
|
F connector |
Straight |
Shiverpeaks BS15-300914 F Connector Gold-Plated Compression 7.2mm 10pieces |
10-6077
|
|
|
1+ £8.83
Price per unit Ex VAT
|
|
7.2mm |
Gold |
F plug |
|
F connector |
Straight |
Shiverpeaks BS15-301014 F Connector Gold-Plated F Plug and Socket Set |
10-6078
|
|
Despatched within 4 working days - 9 in stock
|
2+ £2.17
Price per unit Ex VAT
|
gold-plated |
|
Gold |
|
|
F connector |
Straight |
Shiverpeaks BS15-301314 F Connector Gold-Plated F Socket 1 Set |
10-6081
|
|
Despatched within 4 working days - 15 in stock
|
2+ £2.24
Price per unit Ex VAT
|
gold-plated |
|
Gold |
|
|
F connector |
Straight |