Shiverpeaks BS70216 Fax Cable extension Black 6 m TAE-N plug to connector

Shiverpeaks BS70216 Fax Cable extension Black 6 m TAE-N plug to connector

Order Code:

17-5789

Brand: Shiverpeaks MPN: BS70216 EAN-13: 4017538091963

Discontinued


Shiverpeaks BS70216 is a fax cable extension featuring a TAE-N plug on one end and a TAE-N connector on the other, designed to extend connectivity for telecommunications equipment over a span of 6 metres. The cable is presented in black and falls within the category of Telephone/Modem Cable Assemblies. This extension cable is engineered to provide reliable connections in environments where additional cable length is required to link telecommunications devices, such as fax machines, modems, or telephones, to their respective interfaces. Its robust construction and quality materials ensure effective data transmission and consistent performance in both residential and professional settings.
Colour Black
Cable Design Flat
Cable features ribbon
Cable Length 6m
Cable Use Phone
Connection Type TAE N
Connector Version angled
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable extension
Suitable for (country) Germany
Type A TAE-N plug
Type B TAE-N connector
Version Cable extension

Trustpilot