Shiverpeaks BS70120-6/2 TAE-N to RJ11 Fax Cable Black 10m

MPN
BS70120-6/2
Brand
Shiverpeaks
EAN-13
4017538983503
Order Code
17-5783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

Shiverpeaks BS70120-6/2 is designed to facilitate reliable connections between communication devices, featuring a TAE-N plug and an RJ11 6p2c plug, with a length of 10 metres in a sleek black finish. As a telephone and modem cable assembly, this product is particularly suitable for connecting fax machines to telephone outlets in various professional settings. The cable's robust construction ensures durable performance, making it ideal for data transmission where maintaining clear and stable communication channels is critical. Its compatibility with standard European telecommunication equipment extends its application to offices requiring efficient connectivity solutions for telecommunication devices. The Shiverpeaks fax cable is an effective choice for engineers and IT professionals seeking reliable cabling for seamless integration into existing networks.
Colour Black
Cable Design Flat
Cable Length 10m
Cable Use Phone
Connection Type TAE N
Connector Version angled on one side
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable
Suitable for (country) Germany
Type A TAE-N plug
Type B RJ11 6p2c plug
Version Cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot