Shiverpeaks BS70015 Phone Cable Black 1x TAE-F plug 1x RJ11 15 m length

MPN
BS70015
Brand
Shiverpeaks
EAN-13
4017538985736
Order Code
17-5770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £4.90 £4.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Shiverpeaks BS70015 is a high-quality phone cable featuring a single TAE-F plug and a RJ11 6p4c plug, presented in a durable black design with a length of 15 metres. Engineered to support reliable connectivity for telephone and modem applications, this cable is well-suited for use in both residential and professional telecommunication installations. The cable's substantial length allows for flexible routing within buildings, providing enhanced versatility in setting up communication systems. Utilising a TAE-F plug common in German telecommunication networks and a RJ11 plug, this telephone/modem cable assembly ensures seamless integration into a wide range of telecommunication configurations.
Colour Black
Cable Design Flat
Cable Length 15m
Cable Use Phone
Connection Type TAE F
Connector Version angled on one side
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable
Suitable for (country) Germany
Type A TAE-F plug
Type B RJ11 6p4c plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot