Shesto Ultrasonic Cleaning Tanks

Shesto Brand: Shesto

These cleaning tanks use ultrasonic vibrations coupled with heat to remove dirt, grease and corrosion. They are ideal for thorough cleaning of electronic and mechanical parts.

  • Tank, lid and housing made from stainless steel
  • Comprehensive instruction manual
  • Features:
  • De-gas mode rapidly removes air from the fluid after changing so it can provide maximum cleaning efectiveness from the start of the cleaning cycle
  • Delicate mode runs the tank at half power which provides a less aggressive cleaning action for fragile or delicate items
  • Full-power mode for a powerful deep clean that will clean heavily contaminated items
  • Temperature and Timing mode allows the user to set both the fluid temperature and the duration of the cleaning cycle. These parameters will change depending on the cleaning agent and item being cleaned
  • Available with either 3 or 6 litre tank capacities
Description Image Product Buy Pricing (Ex VAT) Capacity Heater Rating Dimensions Type External Features
Shesto UT8031/EUK Ultrasonic Cleaning Tank - 3.0 Litre With Heater
Shesto UT8031/EUK Ultrasonic Cleaning Tank - 3.0 Litre With Heater
Standard range
Order code: 87-3264
MPN: UT8031/EUK

Despatched same day - 1 in stockContact us for additional stock
1+ £236.29
Price per unit Ex VAT
3L 100W 265 x 170 x240mm Cleaning tank Timer
Shesto UT8061/EUK Ultrasonic Cleaning Tank - 6.0 Litre With Heater
Shesto UT8061/EUK Ultrasonic Cleaning Tank - 6.0 Litre With Heater
Standard range
Order code: 87-3266
MPN: UT8061/EUK

Available to back orderBack-order availability date - 20/10/2026
1+ £457.00
Price per unit Ex VAT
6L 300W 370 x 180 x 315mm Cleaning tank Timer

Trustpilot