Shelly Shelly_W_i4_DC Shelly Wave Z-Wave Module 4 Inputs 5-24V DC

Order Code:

10-6043

Brand: Shelly MPN: Shelly_W_i4_DC EAN-13: 3800235269084
  • Quickly find another product in this range by Colour:

    Orange Yellow
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

Shelly produces the Shelly_W_i4_DC, a Z-Wave component designed for automation routines. The device features automation routine memory, making it ideal for smart home applications. Typical uses include managing lighting and appliance control within a Z-Wave network.
Type Automation routine memory
Colour Yellow
Data transfer (Smart Home) Wireless
Depth 16mm
Dim (W x H x D) 42 x 37 x 16 mm
Energy efficiency rating n.rel.
Frequency 868.4 MHz
Height 37mm
Hub Not required
Mounting Type Flush mount
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Z-Wave
Used at Indoors
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot