Shelly Shelly_W_i4 Shelly Wave i4 Z-Wave 4-Input Module for Scene Control

Order Code:

10-6042

Brand: Shelly MPN: Shelly_W_i4 EAN-13: 3800235269077
  • Quickly find another product in this range by Colour:

    Orange Yellow
Qty Unit Price (Ex VAT)
1+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Shelly Wave i4, with its advanced automation routine memory, enhances smart home capabilities. Shelly_W_i4 supports seamless integration and control for various devices. Typical applications include managing lighting, heating, and security systems efficiently.
Type Automation routine memory
Colour Orange
Data transfer (Smart Home) Wireless
Depth 16mm
Dim (W x H x D) 42 x 37 x 16 mm
Energy efficiency rating n.rel.
Frequency 868.4 MHz
Height 37mm
Hub Not required
Mounting Type Flush mount
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Z-Wave
Used at Indoors
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot