Shelly Shelly_Switch LAN Switch DIN-Mount 5 RJ45 Stable Network Solution

Standard range
Order Code:

10-6036

Brand: Shelly MPN: Shelly_Switch EAN-13: 3800235266830
Qty Unit Price (Ex VAT)
1+ £57.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
75 in stock, despatched in 4 working days

Shelly produces the Shelly LAN Switch Switcher, a versatile network switch with easy integration features. The switch supports remote management and automation, making it ideal for smart home applications. Common uses include controlling lighting and other smart devices within a connected home system.
Data transfer (Smart Home) Wired
Depth 59mm
Dim (W x H x D) 53 x 96 x 59 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 96mm
Hub Not required
Mounting Type DIN rail
Operating voltage 230V
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Type Switcher
Used at Indoors
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot