Shelly Shelly_Pro_PM Pro Dual Cover & Shutter PM Wi-Fi LAN BT 32A 1 Phase

MPN
Shelly_Pro_PM
Brand
Shelly
EAN-13
3800235268124
Order Code
10-6033
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £156.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Shelly's Pro Dual Cover & Shutter PM control unit offers Bluetooth and Wi-Fi connectivity. It allows precise management of covers and shutters in smart homes. Typical applications include automating window curtains and blinds for energy efficiency.
Type Control unit
Colour Black
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Hub Not required
Mounting Type DIN rail
Screen size diagonal (inches) 1.0in
Weight 0.167

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot