Shelly Shelly_Pro3 Actuator Wi-Fi/Bluetooth DIN Rail Remote Control

Order Code:

10-6034

Brand: Shelly MPN: Shelly_Pro3 EAN-13: 3800235268094
Qty Unit Price (Ex VAT)
1+ £118.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
76 in stock, despatched in 4 working days

The Shelly Pro 3 Actuator is a product by Shelly, featuring Wi-Fi and Bluetooth connectivity for versatile control. It is designed for smart home automation, allowing users to manage electrical devices remotely. Typical applications include lighting control, appliance automation, and energy management systems.
Type Actuator
Channels 3
Colour Black
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Hub Not required
Mounting Type DIN rail
Screen size diagonal (inches) 1.0in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot