Shelly Shelly_Plus_Uni Multi-purpose Module Wi-Fi Bluetooth Low-Voltage

MPN
Shelly_Plus_Uni
Brand
Shelly
EAN-13
3800235265710
Order Code
10-6028
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 13/06/2026

The Shelly Plus Uni by Shelly is a versatile multi-purpose module. It features Wi-Fi and Bluetooth connectivity. Typical applications include home automation and remote control of various devices.
Type Multi-purpose module
Data transfer (Smart Home) Wireless
Depth 37mm
Dim (W x H x D) 42 x 16 x 37 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 16mm
Hub Not required
Max. Range 50m
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Used at Indoors
Weight 8.5g
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot