Shelly Shelly_Plus_RGBW_PM RGBW Controller Bluetooth Wi-Fi Energy Monitor

MPN
Shelly_Plus_RGBW_PM
Brand
Shelly
EAN-13
3800235265635
Order Code
10-6026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

Shelly is the manufacturer of the Shelly Plus RGBW PM control unit, which features Bluetooth gateway and Wi-Fi connectivity. It is designed for controlling RGBW lighting with ease and precision. Typical applications include smart home lighting solutions, offering remote access and automation capabilities.
Type Control unit
Colour Yellow
Data transfer (Smart Home) Wireless
Depth 12mm
Dim (W x H x D) 37 x 42 x 12 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 42mm
Hub Not required
Mounting Type Flush mount
Power supply (LOV) mains-powered
Weight 16g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot