Shelly Shelly_Plus_Plug_S_b WiFi & Bluetooth Socket Adapter Euro Plug

MPN
Shelly_Plus_Plug_S_b
Brand
Shelly
EAN-13
3800235265628
Order Code
10-6024
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Shelly Plus Plug S is an in-line socket designed by Shelly. It features Wi-Fi and Bluetooth connectivity for convenient remote control and automation. Typical applications include smart home integration for controlling appliances and monitoring energy usage.
Type In-line socket
(Ø) 44mm
Colour Black
Data transfer (Smart Home) Wireless
Depth 70mm
Dim (Ø x D) 44 mm x 70 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Hub Not required
Max. switching capacity 2750W
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Weight 0.08

Reviews

Be the first to submit a review

Trustpilot