Shelly Shelly_Plus_H&T_G3_w Wireless Temp & Humidity Sensor Matte White

MPN
Shelly_Plus_H&T_G3_w
Brand
Shelly
EAN-13
3800235261538
Order Code
10-6022
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Ivory Matt black Mocha White (matt)
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £50.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

The Shelly Plus H&T Gen. 3 Matte White is a wireless temperature and humidity sensor manufactured by Shelly. It features both Bluetooth and Wi-Fi connectivity, allowing for flexible integration into smart home systems. Typically used for monitoring environmental conditions, it is ideal for maintaining optimal climates in residential and commercial spaces.
Type Wireless temperature and humidity sensor
Colour White (matt)
Data transfer (Smart Home) Wireless
Depth 26mm
Dim (W x H x D) 70 x 70 x 26 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 70mm
Hub Not required
Screen size diagonal (inches) 1.0in
Used at Indoors
Weight 0.13
Width 70mm

Reviews

Be the first to submit a review

Trustpilot