Shelly Shelly_i4_Gen3 Smart Controller 4 Inputs Bluetooth & Wi-Fi

Standard range
Order Code:

10-6013

Brand: Shelly MPN: Shelly_i4_Gen3 EAN-13: 3800235261828
Qty Unit Price (Ex VAT)
1+ £19.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
229 in stock, despatched in 4 working days

Shelly i4 Gen3 by Shelly features Bluetooth and Wi-Fi connectivity for seamless integration. It stores automation routine memory, enabling smart control and efficient home automation. Typical applications include lighting, HVAC, and security system management.
Data transfer (Smart Home) Wireless
Depth 16mm
Dim (W x H x D) 42 x 37 x 16 mm
Energy efficiency rating n.rel.
Factory colour Orange
Frequency 2.4 GHz
Height 37mm
Hub Not required
Max. range 30m
Mounting Type Flush mount
Operating voltage 230V
Screen size diagonal (inches) 1.0in
Type Automation routine memory
Used at Indoors
Weight 19g
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot