Shelly Shelly_B_TRV_2 Blu TRV Wi-Fi Bluetooth Thermostatic Valve

MPN
Shelly_B_TRV_2
Brand
Shelly
EAN-13
3800235268322
Order Code
10-6004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £117.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Shelly 2x Blu TRV & Blu Gateway Gen3, a thermostatic radiator valve featuring Bluetooth Low Energy and Wi-Fi connectivity. The device allows for precise temperature control and seamless integration with smart home systems. It is typically used in residential settings to optimise heating efficiency and reduce energy consumption.
Type Gateway
Colour White
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Hub Not required
Max. Range 50m
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot