Shelly Shelly_B_Motion Shelly Blu Motion Sensor Bluetooth No Hub Needed

Order Code:

10-6001

Brand: Shelly MPN: Shelly_B_Motion EAN-13: 3800235266700
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

Shelly Blu Motion is a motion detector manufactured by Shelly. This Bluetooth-enabled device is designed for efficient motion detection and can be integrated into smart home systems. Typical applications include security monitoring and automated lighting control.
Type Motion detector
Colour White
Data transfer (Smart Home) Wireless
Depth 27mm
Dim (W x H x D) 42 x 32 x 27 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 32mm
Hub Not required
Max. Range 30m
Operating Voltage 3V
Power supply (LOV) battery-powered
Transfer Standard (Smart Home) Bluetooth
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot